RS PRO Gold, Red Chassis Mount RCA Socket, Gold

RS Stock No.: 548-9010Brand: RS PRO
brand-logo
View all in RCA Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Chassis Mount

Body Orientation

Straight

Contact Plating

Gold

Colour

Gold, Red

Contact Material

Brass

Housing Material

Brass

You may be interested in
RS PRO Red Chassis Mount RCA Socket, Nickel
€ 1.686Each (In a Pack of 5) (Exc. Vat)

P.O.A.

RS PRO Gold, Red Chassis Mount RCA Socket, Gold

P.O.A.

RS PRO Gold, Red Chassis Mount RCA Socket, Gold

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Red Chassis Mount RCA Socket, Nickel
€ 1.686Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Chassis Mount

Body Orientation

Straight

Contact Plating

Gold

Colour

Gold, Red

Contact Material

Brass

Housing Material

Brass

You may be interested in
RS PRO Red Chassis Mount RCA Socket, Nickel
€ 1.686Each (In a Pack of 5) (Exc. Vat)