Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Green 0.51mm² Hook Up Wire, 20 AWG, 1C, 305m, MPPE Insulation

RS Stock No.: 208-1092Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.51mm²

Sheath Colour

Green

American Wire Gauge

20 AWG

Core Strands

1C

Length

305m

Insulation material

MPPE

Voltage Rating

600 V

Series

11028

Size of Strands

mm

Country of Origin

China

Stock information temporarily unavailable.

€ 176.27

€ 176.27 1 Reel of 305 Metres (Exc. Vat)

€ 218.57

€ 218.57 1 Reel of 305 Metres (inc. VAT)

RS PRO Green 0.51mm² Hook Up Wire, 20 AWG, 1C, 305m, MPPE Insulation

€ 176.27

€ 176.27 1 Reel of 305 Metres (Exc. Vat)

€ 218.57

€ 218.57 1 Reel of 305 Metres (inc. VAT)

RS PRO Green 0.51mm² Hook Up Wire, 20 AWG, 1C, 305m, MPPE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.51mm²

Sheath Colour

Green

American Wire Gauge

20 AWG

Core Strands

1C

Length

305m

Insulation material

MPPE

Voltage Rating

600 V

Series

11028

Size of Strands

mm

Country of Origin

China