RS PRO Green 24AWG Hook Up Wire, 24AWG, 7/0.2mm, 200m, PVC Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
24AWG
Sheath Colour
Green
American Wire Gauge
24AWG
Cable Shape
Stranded
Core Strands
7/0.2mm
Length
200m
Insulation material
PVC
Outer Diameter
1.2mm
Voltage Rating
250V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
105°C
Conductor Material
Tinned Copper
Standards Met
RoHS
Cable Type
Equipment Wire
Series
EW
Number of Strands
7
Size of Strands
0.2mm
Outer Sheath Material
PVC
Country of Origin
China
€ 53.35
€ 53.35 1 Reel of 200 Metres (Exc. Vat)
€ 66.15
€ 66.15 1 Reel of 200 Metres (inc. VAT)
1
€ 53.35
€ 53.35 1 Reel of 200 Metres (Exc. Vat)
€ 66.15
€ 66.15 1 Reel of 200 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
24AWG
Sheath Colour
Green
American Wire Gauge
24AWG
Cable Shape
Stranded
Core Strands
7/0.2mm
Length
200m
Insulation material
PVC
Outer Diameter
1.2mm
Voltage Rating
250V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
105°C
Conductor Material
Tinned Copper
Standards Met
RoHS
Cable Type
Equipment Wire
Series
EW
Number of Strands
7
Size of Strands
0.2mm
Outer Sheath Material
PVC
Country of Origin
China