Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Green Cotton Cap

RS Stock No.: 137-0281Brand: RS PRO
brand-logo
View all in Hats

Technical Document

Specifications

Brand

RS Pro

Style

Cap

Colour

Green

Material

Cotton

Adjustable

Yes

Country of Origin

China

Product details

RS Pro Ultimate 5 Panel Cap

RS Pro Ultimate 5 panel cap is made from 100% cotton with a contemporary style and includes a Rip-strap size adjuster. A comfortable and stylish cap that is available in various colours.

FEATURES and BENEFITS:

Ultimate 5 panel cap
Contemporary style
Rip-strap size adjuster
Material – 100% cotton
Various colours available including – Black, Green, Grey, Navy, Red, Royal Blue, White

Stock information temporarily unavailable.

€ 12.61

€ 12.61 Each (Exc. Vat)

€ 15.64

€ 15.64 Each (inc. VAT)

RS PRO Green Cotton Cap

€ 12.61

€ 12.61 Each (Exc. Vat)

€ 15.64

€ 15.64 Each (inc. VAT)

RS PRO Green Cotton Cap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Style

Cap

Colour

Green

Material

Cotton

Adjustable

Yes

Country of Origin

China

Product details

RS Pro Ultimate 5 Panel Cap

RS Pro Ultimate 5 panel cap is made from 100% cotton with a contemporary style and includes a Rip-strap size adjuster. A comfortable and stylish cap that is available in various colours.

FEATURES and BENEFITS:

Ultimate 5 panel cap
Contemporary style
Rip-strap size adjuster
Material – 100% cotton
Various colours available including – Black, Green, Grey, Navy, Red, Royal Blue, White