E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Green Diamond Paste 3μm Grade, 5g Syringe

RS Stock No.: 218-6954Brand: RS PRO
brand-logo
View all in Diamond Pastes

Technical Document

Specifications

Brand

RS Pro

Abrasive Type

Paste

Colour

Green

Grit Size

3µm

Weight

5g

Product details

Synthetic Diamond Paste

Supplied in 5g syringes
Compound and syringe label colour-coded for grade recognition

Diamond Paste, Slurry & Lubricant

Synthetic diamond compounds or slurry can be used for rapid stock removal (90micron) to superfinishing (1/15 micron). The formulation uses De Beers™ synthetic diamonds, micronised into an octahedral shape for consistent long lasting cutting performance. All compounds are oil and water miscible and can be lubricated with RS diamond lubricant. Suitable for use on Ferrous metals, Tungsten Carbide, Steel, Stainless Steel, Synthetic and Natural Precious Stones.

You may be interested in
Stock information temporarily unavailable.

€ 39.26

€ 39.26 Each (Exc. Vat)

€ 48.68

€ 48.68 Each (inc. VAT)

RS PRO Green Diamond Paste 3μm Grade, 5g Syringe

€ 39.26

€ 39.26 Each (Exc. Vat)

€ 48.68

€ 48.68 Each (inc. VAT)

RS PRO Green Diamond Paste 3μm Grade, 5g Syringe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Abrasive Type

Paste

Colour

Green

Grit Size

3µm

Weight

5g

Product details

Synthetic Diamond Paste

Supplied in 5g syringes
Compound and syringe label colour-coded for grade recognition

Diamond Paste, Slurry & Lubricant

Synthetic diamond compounds or slurry can be used for rapid stock removal (90micron) to superfinishing (1/15 micron). The formulation uses De Beers™ synthetic diamonds, micronised into an octahedral shape for consistent long lasting cutting performance. All compounds are oil and water miscible and can be lubricated with RS diamond lubricant. Suitable for use on Ferrous metals, Tungsten Carbide, Steel, Stainless Steel, Synthetic and Natural Precious Stones.

You may be interested in