RS PRO Green Emergency exit unlocking box, Button Operated, Resettable, 85 x 85 x 42mm, Mains-Powered
RS Stock No.: 192-4550Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Green
Call Point Type
Emergency Release Call Point
Operation Type
Button
Power Source
Mains
Resettable
Yes
Depth
42 mm
Height
85 mm
Width
85mm
Country of Origin
China
€ 66.01
€ 66.01 Each (Exc. Vat)
€ 81.85
€ 81.85 Each (inc. VAT)
RS PRO Green Emergency exit unlocking box, Button Operated, Resettable, 85 x 85 x 42mm, Mains-Powered
1
€ 66.01
€ 66.01 Each (Exc. Vat)
€ 81.85
€ 81.85 Each (inc. VAT)
RS PRO Green Emergency exit unlocking box, Button Operated, Resettable, 85 x 85 x 42mm, Mains-Powered
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProColour
Green
Call Point Type
Emergency Release Call Point
Operation Type
Button
Power Source
Mains
Resettable
Yes
Depth
42 mm
Height
85 mm
Width
85mm
Country of Origin
China