RS PRO Green Flashing Beacon, 10 → 110 V, Base Mount, LED Bulb

RS Stock No.: 239-9230Brand: RS PRO
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

10 → 110 V

Light Effect

Flashing

Lens Colour

Green

Mounting Style

Base Mount

Bulb Type

LED

Country of Origin

China

€ 85.12

€ 85.12 Each (Exc. Vat)

€ 105.55

€ 105.55 Each (inc. VAT)

RS PRO Green Flashing Beacon, 10 → 110 V, Base Mount, LED Bulb

€ 85.12

€ 85.12 Each (Exc. Vat)

€ 105.55

€ 105.55 Each (inc. VAT)

RS PRO Green Flashing Beacon, 10 → 110 V, Base Mount, LED Bulb

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

10 → 110 V

Light Effect

Flashing

Lens Colour

Green

Mounting Style

Base Mount

Bulb Type

LED

Country of Origin

China