E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Green Flashing Beacon, 10 → 110 V, Base Mount, LED Bulb

RS Stock No.: 239-9238Brand: RS PRO
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

10 → 110 V

Light Effect

Flashing

Lens Colour

Green

Mounting Style

Base Mount

Bulb Type

LED

Country of Origin

China

Stock information temporarily unavailable.

€ 82.64

€ 82.64 Each (Exc. Vat)

€ 102.47

€ 102.47 Each (inc. VAT)

RS PRO Green Flashing Beacon, 10 → 110 V, Base Mount, LED Bulb

€ 82.64

€ 82.64 Each (Exc. Vat)

€ 102.47

€ 102.47 Each (inc. VAT)

RS PRO Green Flashing Beacon, 10 → 110 V, Base Mount, LED Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

10 → 110 V

Light Effect

Flashing

Lens Colour

Green

Mounting Style

Base Mount

Bulb Type

LED

Country of Origin

China