RS PRO Green Flashing Beacon, 10 → 110 V, Base Mount, LED Bulb
RS Stock No.: 239-9243Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
10 → 110 V
Light Effect
Flashing
Lens Colour
Green
Mounting Style
Base Mount
Bulb Type
LED
Country of Origin
China
€ 85.12
€ 85.12 Each (Exc. Vat)
€ 105.55
€ 105.55 Each (inc. VAT)
RS PRO Green Flashing Beacon, 10 → 110 V, Base Mount, LED Bulb
1
€ 85.12
€ 85.12 Each (Exc. Vat)
€ 105.55
€ 105.55 Each (inc. VAT)
RS PRO Green Flashing Beacon, 10 → 110 V, Base Mount, LED Bulb
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSupply Voltage
10 → 110 V
Light Effect
Flashing
Lens Colour
Green
Mounting Style
Base Mount
Bulb Type
LED
Country of Origin
China