E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dual-use

RS PRO Green Hook Up Wire, 22 AWG, 19x0.20 mm, 100m, PTFE Insulation

RS Stock No.: 813-3524Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Green

Cable Shape

Wire/Single Core

American Wire Gauge

22 AWG

Core Strands

19x0.20 mm

Length

100m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

RoHS Compliant, UL AWM STYLE 1213 105C 600V, UL/CSA Style 1213

Insulation Wall Thickness

0.27mm

Size of Strands

0.2 mm

Number of Strands

19

Country of Origin

China

Product details

UL 1213 Hook Up Wire 100m

The UL1213 Hook Up Wire is for general internal wiring applications where there is exposure to oil at temperatures not exceeding +60°C.

Single copper plated construction
PTFE Jacket
100m Reel length

Standards

UL, RoHS, VW-1, Military Spec MIL-W-16878E

Stock information temporarily unavailable.

P.O.A.

RS PRO Green Hook Up Wire, 22 AWG, 19x0.20 mm, 100m, PTFE Insulation

P.O.A.

RS PRO Green Hook Up Wire, 22 AWG, 19x0.20 mm, 100m, PTFE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sheath Colour

Green

Cable Shape

Wire/Single Core

American Wire Gauge

22 AWG

Core Strands

19x0.20 mm

Length

100m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

1.5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

RoHS Compliant, UL AWM STYLE 1213 105C 600V, UL/CSA Style 1213

Insulation Wall Thickness

0.27mm

Size of Strands

0.2 mm

Number of Strands

19

Country of Origin

China

Product details

UL 1213 Hook Up Wire 100m

The UL1213 Hook Up Wire is for general internal wiring applications where there is exposure to oil at temperatures not exceeding +60°C.

Single copper plated construction
PTFE Jacket
100m Reel length

Standards

UL, RoHS, VW-1, Military Spec MIL-W-16878E