E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Green LED Indicator Lamp, 12V ac/dc, Midget Groove Base, 6mm Diameter, 35mcd

RS Stock No.: 206-075Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V ac/dc

Light Output Colour

Green

Lamp Type

LED

Intensity

35mcd

Lamp Base

Midget Groove

Chip Type

Multichip

Diameter

6mm

Length

15.25mm

Viewing Angle

180 °

Peak Wavelength

565nm

Current Rating

30mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T1 3/4 midget groove (ac/dc) multi-chip LEDs

LED lamps contain 6 LED chips, full wave bridge rectifier and a current limiting resistor
Bi-polar dc. connections

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

Stock information temporarily unavailable.

P.O.A.

RS PRO Green LED Indicator Lamp, 12V ac/dc, Midget Groove Base, 6mm Diameter, 35mcd

P.O.A.

RS PRO Green LED Indicator Lamp, 12V ac/dc, Midget Groove Base, 6mm Diameter, 35mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V ac/dc

Light Output Colour

Green

Lamp Type

LED

Intensity

35mcd

Lamp Base

Midget Groove

Chip Type

Multichip

Diameter

6mm

Length

15.25mm

Viewing Angle

180 °

Peak Wavelength

565nm

Current Rating

30mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T1 3/4 midget groove (ac/dc) multi-chip LEDs

LED lamps contain 6 LED chips, full wave bridge rectifier and a current limiting resistor
Bi-polar dc. connections

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.