RS PRO Green Masking Tape 50mm x 66m
RS Stock No.: 131-2730Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBacking Material
Polyester
Adhesive Material
Silicone
Width
50mm
Length
66m
Thickness
0mm
Colour
Green
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Green Masking Tape 50mm x 66m
1
P.O.A.
RS PRO Green Masking Tape 50mm x 66m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBacking Material
Polyester
Adhesive Material
Silicone
Width
50mm
Length
66m
Thickness
0mm
Colour
Green
Country of Origin
China