RS PRO Green Panel Mount Indicator, 2V dc, 6mm Mounting Hole Size, IP67

Technical Document
Specifications
Brand
RS ProVoltage Rating
2V dc
Light Output Colour
Green
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
IP Rating
IP67
Bezel Style
Flush
Current Rating
20mA
Intensity
8mcd
Length
15.9mm
Country of Origin
United Kingdom
Product details
LED Indicators, 6mm Mount, Flush Bezel
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The indicator is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. These RS Brand LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Features and Benefits:
3mm coloured diffused epoxy lens
Maximum panel thickness 7mm
Lead pin or solder lug termination
Sealed to IP67
100000h life expectancy
Supplied with
Fixing nut, spring washer and rubber gasket.
Approvals
UL
€ 7.05
€ 7.05 Each (Exc. Vat)
€ 8.74
€ 8.74 Each (inc. VAT)
1
€ 7.05
€ 7.05 Each (Exc. Vat)
€ 8.74
€ 8.74 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | € 7.05 |
25 - 49 | € 6.45 |
50 - 99 | € 5.74 |
100+ | € 5.01 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
2V dc
Light Output Colour
Green
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
IP Rating
IP67
Bezel Style
Flush
Current Rating
20mA
Intensity
8mcd
Length
15.9mm
Country of Origin
United Kingdom
Product details
LED Indicators, 6mm Mount, Flush Bezel
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The indicator is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. These RS Brand LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Features and Benefits:
3mm coloured diffused epoxy lens
Maximum panel thickness 7mm
Lead pin or solder lug termination
Sealed to IP67
100000h life expectancy
Supplied with
Fixing nut, spring washer and rubber gasket.
Approvals
UL