RS PRO Green, White PP Safety Labels, Electric Vehicle Recharging Point Only-Text 300 mm x 200mm

RS Stock No.: 434-609Brand: RS PRO
brand-logo
View all in Safety Labels

Technical Document

Specifications

Brand

RS Pro

Sign Description

Electric Vehicle Recharging Point

Text Message

Electric Vehicle Recharging Point Only

Text Language

English

Self-Adhesive

No

Height

300 mm

Material

PP

Colour

Green, White

Width

200mm

Country of Origin

United Kingdom

€ 17.46

€ 17.46 Each (Exc. Vat)

€ 21.65

€ 21.65 Each (inc. VAT)

RS PRO Green, White PP Safety Labels, Electric Vehicle Recharging Point Only-Text 300 mm x 200mm

€ 17.46

€ 17.46 Each (Exc. Vat)

€ 21.65

€ 21.65 Each (inc. VAT)

RS PRO Green, White PP Safety Labels, Electric Vehicle Recharging Point Only-Text 300 mm x 200mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Sign Description

Electric Vehicle Recharging Point

Text Message

Electric Vehicle Recharging Point Only

Text Language

English

Self-Adhesive

No

Height

300 mm

Material

PP

Colour

Green, White

Width

200mm

Country of Origin

United Kingdom