RS PRO Green, Yellow 1mm² Hook Up Wire, 32/0.2 mm, 100m, PVC Insulation

RS Stock No.: 267-5740Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1mm²

Sheath Colour

Green, Yellow

Cable Shape

Circular

Core Strands

32/0.2 mm

Length

100m

Insulation material

PVC

Outer Diameter

2.8mm

Voltage Rating

300 V to 500 V

CPR Certification

Eca

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Conductor Material

Annealed Tinned Copper

Cable Type

Class 5 BS EN 60228

Wire Style

2491X

Number of Strands

32

Outer Sheath Material

PVC

Size of Strands

0.2mm

Country of Origin

China

You may be interested in

€ 90.39

€ 90.39 1 Reel of 100 Metres (Exc. Vat)

€ 112.08

€ 112.08 1 Reel of 100 Metres (inc. VAT)

RS PRO Green, Yellow 1mm² Hook Up Wire, 32/0.2 mm, 100m, PVC Insulation

€ 90.39

€ 90.39 1 Reel of 100 Metres (Exc. Vat)

€ 112.08

€ 112.08 1 Reel of 100 Metres (inc. VAT)

RS PRO Green, Yellow 1mm² Hook Up Wire, 32/0.2 mm, 100m, PVC Insulation

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1mm²

Sheath Colour

Green, Yellow

Cable Shape

Circular

Core Strands

32/0.2 mm

Length

100m

Insulation material

PVC

Outer Diameter

2.8mm

Voltage Rating

300 V to 500 V

CPR Certification

Eca

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Conductor Material

Annealed Tinned Copper

Cable Type

Class 5 BS EN 60228

Wire Style

2491X

Number of Strands

32

Outer Sheath Material

PVC

Size of Strands

0.2mm

Country of Origin

China

You may be interested in