RS PRO Green/White PVC 33mm Hazard Tape, 0.15mm Thickness

RS Stock No.: 282-5128Brand: RS PRO
brand-logo
View all in Safety & Hazard Tapes

Technical Document

Specifications

Brand

RS Pro

Tape Type

Lane Marking Tape

Colour

Green/White

Backing Material

PVC

Width

50mm

Length

33mm

Thickness

0.15mm

Country of Origin

China

€ 12.32

€ 12.32 Each (Exc. Vat)

€ 15.28

€ 15.28 Each (inc. VAT)

RS PRO Green/White PVC 33mm Hazard Tape, 0.15mm Thickness

€ 12.32

€ 12.32 Each (Exc. Vat)

€ 15.28

€ 15.28 Each (inc. VAT)

RS PRO Green/White PVC 33mm Hazard Tape, 0.15mm Thickness

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Tape Type

Lane Marking Tape

Colour

Green/White

Backing Material

PVC

Width

50mm

Length

33mm

Thickness

0.15mm

Country of Origin

China