RS PRO Green/Yellow 1.5mm² Hook Up Wire, 16 AWG, 30/0.25 mm, 100m, PVC Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
1.5mm²
Sheath Colour
Green/Yellow
American Wire Gauge
16 AWG
Cable Shape
Single Core
Core Strands
30/0.25 mm
Length
100m
Insulation material
PVC
European Harmonised Code
H07V-K
Outer Diameter
3.4mm
Voltage Rating
750 V
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+70°C
Conductor Material
Annealed Copper
Standards Met
BS 6004, BS EN 50525-2-31, RoHS Compliant
Series
2491X
Harmonised Code
H07V-K
Insulation Wall Thickness
0.7mm
Shield Type
Unshielded
Number of Strands
30
Size of Strands
0.25mm
Country of Origin
United Kingdom
Product details
RS Pro Hook Up Wire - 100 m Length
Brought to you by RS Pro, a range of hook up wire. Suitable for electrical power, lighting and internal wiring applications. All of the standard equipment wire within this range is 100 m in length and with a variety of sheath colours to choose from, they are suitable for various applications. Due to robust and carefully manufactured copper conductor, all models are highly reliable and excellent quality.
Features and Benefits
• PVC sheath material for insulation
• Various colours to choose from, including red, blue and green
• Sizes range from 0.5 mm² CSA/22 AWG up to 2.5 mm² CSA/14 AWG
• Variety of conductors, including - BS6004, Class 5 and Plain annealed
• Supplied on a 100 m reel
What is hook up wire used for?
This equipment wire can be applied to endless applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
What is hook up wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid core interior of their wire.
€ 108.88
€ 108.88 1 Reel of 100 Metres (Exc. Vat)
€ 135.01
€ 135.01 1 Reel of 100 Metres (inc. VAT)
1
€ 108.88
€ 108.88 1 Reel of 100 Metres (Exc. Vat)
€ 135.01
€ 135.01 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
1.5mm²
Sheath Colour
Green/Yellow
American Wire Gauge
16 AWG
Cable Shape
Single Core
Core Strands
30/0.25 mm
Length
100m
Insulation material
PVC
European Harmonised Code
H07V-K
Outer Diameter
3.4mm
Voltage Rating
750 V
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+70°C
Conductor Material
Annealed Copper
Standards Met
BS 6004, BS EN 50525-2-31, RoHS Compliant
Series
2491X
Harmonised Code
H07V-K
Insulation Wall Thickness
0.7mm
Shield Type
Unshielded
Number of Strands
30
Size of Strands
0.25mm
Country of Origin
United Kingdom
Product details
RS Pro Hook Up Wire - 100 m Length
Brought to you by RS Pro, a range of hook up wire. Suitable for electrical power, lighting and internal wiring applications. All of the standard equipment wire within this range is 100 m in length and with a variety of sheath colours to choose from, they are suitable for various applications. Due to robust and carefully manufactured copper conductor, all models are highly reliable and excellent quality.
Features and Benefits
• PVC sheath material for insulation
• Various colours to choose from, including red, blue and green
• Sizes range from 0.5 mm² CSA/22 AWG up to 2.5 mm² CSA/14 AWG
• Variety of conductors, including - BS6004, Class 5 and Plain annealed
• Supplied on a 100 m reel
What is hook up wire used for?
This equipment wire can be applied to endless applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
What is hook up wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid core interior of their wire.