RS PRO Green/Yellow 2.5mm² Hook Up Wire, 100m

Technical Document
Specifications
Brand
RS ProCross Sectional Area
2.5mm²
Sheath Colour
Green/Yellow
Length
100m
European Harmonised Code
H07V-U
Voltage Rating
450/750 V
Outer Diameter
3.4mm
Current Rating
24 A
Standards Met
CENELEC Certified, Harmonised Certified, IEC Rated
Series
6491X
Size of Strands
1mm
Country of Origin
Italy
€ 167.69
€ 167.69 1 Reel of 100 Metres (Exc. Vat)
€ 207.94
€ 207.94 1 Reel of 100 Metres (inc. VAT)
1
€ 167.69
€ 167.69 1 Reel of 100 Metres (Exc. Vat)
€ 207.94
€ 207.94 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
2.5mm²
Sheath Colour
Green/Yellow
Length
100m
European Harmonised Code
H07V-U
Voltage Rating
450/750 V
Outer Diameter
3.4mm
Current Rating
24 A
Standards Met
CENELEC Certified, Harmonised Certified, IEC Rated
Series
6491X
Size of Strands
1mm
Country of Origin
Italy