RS PRO Grey, 2.5mm², Spring Clamp Termination

Technical Document
Specifications
Brand
RS ProColour
Grey
American Wire Gauge
28 → 12AWG
Termination Method
Spring Clamp
Cable CSA
2.5mm²
Current Rating
15 (CSA) A, 15 (UL) A, 24 (IEC) A
Voltage Rating
800 V
Country of Origin
Taiwan, Province Of China
Product details
Spring Clamp Terminal Blocks
Features and Benefits
Slim, space-saving design with front connection
2.5 mm²
Vibration proof anti-loosening wire connection with pre-stressed spring clamp
Fast wiring and easy to operate
Easy mounting and dismounting from DIN Rail
Corrosion-proof terminal points
Low contact resistance
Easy for extension of terminal connection
Easy handling and safe connection
€ 1.88
€ 1.88 Each (Exc. Vat)
€ 2.33
€ 2.33 Each (inc. VAT)
1
€ 1.88
€ 1.88 Each (Exc. Vat)
€ 2.33
€ 2.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Grey
American Wire Gauge
28 → 12AWG
Termination Method
Spring Clamp
Cable CSA
2.5mm²
Current Rating
15 (CSA) A, 15 (UL) A, 24 (IEC) A
Voltage Rating
800 V
Country of Origin
Taiwan, Province Of China
Product details
Spring Clamp Terminal Blocks
Features and Benefits
Slim, space-saving design with front connection
2.5 mm²
Vibration proof anti-loosening wire connection with pre-stressed spring clamp
Fast wiring and easy to operate
Easy mounting and dismounting from DIN Rail
Corrosion-proof terminal points
Low contact resistance
Easy for extension of terminal connection
Easy handling and safe connection