Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Grey, 4mm², Single-Level, Screw Clamp Termination

RS Stock No.: 796-1044Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

Single

Series

CTS

Termination Method

Screw Clamp

Cable CSA

4mm²

Voltage Rating

1 kV

Current Rating

32A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

India

Product details

RS CTS Series Standard Feed Through Terminal Blocks

These RS CTS Series feed-through terminal blocks are the most versatile terminals for control, automation, instrumentation and power distribution applications. A specially designed flexible foot enable easy mounting and dismounting from the DIN rail with the help of a flat bladed screw driver. These terminal blocks have marker holding recesses to accept marking tags for circuit identification. Cross connection can be achieved with the aid of shorting links / sleeves & screws.

Rated Voltage 1000V
Housing material polyamide
Standard colour grey
Type of connection screw clamp
Product function feed through
Wire entry orientation side entry

You may be interested in
RS PRO Beige, 4mm², Single-Level, Screw Termination
€ 1.711Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO Grey, 4mm², Single-Level, Screw Clamp Termination

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO Grey, 4mm², Single-Level, Screw Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Beige, 4mm², Single-Level, Screw Termination
€ 1.711Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

Single

Series

CTS

Termination Method

Screw Clamp

Cable CSA

4mm²

Voltage Rating

1 kV

Current Rating

32A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

India

Product details

RS CTS Series Standard Feed Through Terminal Blocks

These RS CTS Series feed-through terminal blocks are the most versatile terminals for control, automation, instrumentation and power distribution applications. A specially designed flexible foot enable easy mounting and dismounting from the DIN rail with the help of a flat bladed screw driver. These terminal blocks have marker holding recesses to accept marking tags for circuit identification. Cross connection can be achieved with the aid of shorting links / sleeves & screws.

Rated Voltage 1000V
Housing material polyamide
Standard colour grey
Type of connection screw clamp
Product function feed through
Wire entry orientation side entry

You may be interested in
RS PRO Beige, 4mm², Single-Level, Screw Termination
€ 1.711Each (In a Pack of 10) (Exc. Vat)