RS PRO Grey ABS Enclosure, IP65, IK09, Grey Lid, 158.15 x 82.2 x 54.9mm

Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
158.2mm
External Height
54.9mm
External Width
82.2mm
External Dimensions
158.15 x 82.2 x 54.9mm
IP Rating
IP65
Colour
Grey
Lid Colour
Grey
Shielded
Yes
IK Rating
IK09
Gasket Material
Silicone
Country of Origin
Poland
€ 11.69
€ 11.69 Each (Exc. Vat)
€ 14.50
€ 14.50 Each (inc. VAT)
1
€ 11.69
€ 11.69 Each (Exc. Vat)
€ 14.50
€ 14.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
ABS
External Length
158.2mm
External Height
54.9mm
External Width
82.2mm
External Dimensions
158.15 x 82.2 x 54.9mm
IP Rating
IP65
Colour
Grey
Lid Colour
Grey
Shielded
Yes
IK Rating
IK09
Gasket Material
Silicone
Country of Origin
Poland