RS PRO Grey Cold Rolled Steel Instrument Case, 120 x 150 x 80mm

Technical Document
Specifications
Brand
RS ProBody Material
Cold Rolled Steel
External Length
120 mm
External Width
150 mm
External Height
80 mm
External Dimensions
120 x 150 x 80mm
Colour
Grey
Ventilated
No
Carrying Handle
No
Standards Met
RoHS
Country of Origin
Taiwan, Province Of China
Product details
Light Grey Cases
Painted Light Grey (RAL 7035)
Two part construction (Lid and Base)
€ 39.00
€ 39.00 1 Box of 1 (Exc. Vat)
€ 48.36
€ 48.36 1 Box of 1 (inc. VAT)
1
€ 39.00
€ 39.00 1 Box of 1 (Exc. Vat)
€ 48.36
€ 48.36 1 Box of 1 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProBody Material
Cold Rolled Steel
External Length
120 mm
External Width
150 mm
External Height
80 mm
External Dimensions
120 x 150 x 80mm
Colour
Grey
Ventilated
No
Carrying Handle
No
Standards Met
RoHS
Country of Origin
Taiwan, Province Of China
Product details
Light Grey Cases
Painted Light Grey (RAL 7035)
Two part construction (Lid and Base)