RS PRO Grey Cold Rolled Steel Instrument Case, 204 x 152 x 76mm

Technical Document
Specifications
Brand
RS ProBody Material
Cold Rolled Steel
External Length
204 mm
External Width
152 mm
External Height
76 mm
External Dimensions
204 x 152 x 76mm
Colour
Grey
Ventilated
No
Carrying Handle
No
Standards Met
RoHS
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Aluminium & Steel Project Boxes
Introducing a selection of Instrument cases from RS PRO. These projects boxes have a gauge aluminium side panel, painted steel housing and 1 RAL 7035 painted panel. They are ideal for video, electronics and power supplies projects. Each case is finished in grey, supplied assembled and available in various sizes.
Features and Benefits
• Painted cold rolled steel housing
• 1 anodised aluminium side panel
• 1 Light grey steel side panel
• Two tone grey cases
• Supplied assembled
• Includes 4 plastic spacers
RS PRO Project Box Options
• L.204 mm x W.152 mm x H.76 mm – RS stock no: 232-232
• L.300 mm x W.200 mm x H.100 mm – RS stock no: 232-276
• L.406 mm x W.197 mm x H.159 mm – RS stock no: 232-282
• L.432 mm x W.200 mm x H.88 mm – RS stock no: 232-298
• L.254 mm x W.197 mm x H.159 mm – RS stock no: 232-311
Typical Applications
Aluminium instrument cases are used in a wide variety of applications such as;
Electronics
Instrumentation
Automation
Communications
University student projects
Test & measurement
€ 71.00
€ 71.00 1 Box of 1 (Exc. Vat)
€ 88.04
€ 88.04 1 Box of 1 (inc. VAT)
1
€ 71.00
€ 71.00 1 Box of 1 (Exc. Vat)
€ 88.04
€ 88.04 1 Box of 1 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProBody Material
Cold Rolled Steel
External Length
204 mm
External Width
152 mm
External Height
76 mm
External Dimensions
204 x 152 x 76mm
Colour
Grey
Ventilated
No
Carrying Handle
No
Standards Met
RoHS
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Aluminium & Steel Project Boxes
Introducing a selection of Instrument cases from RS PRO. These projects boxes have a gauge aluminium side panel, painted steel housing and 1 RAL 7035 painted panel. They are ideal for video, electronics and power supplies projects. Each case is finished in grey, supplied assembled and available in various sizes.
Features and Benefits
• Painted cold rolled steel housing
• 1 anodised aluminium side panel
• 1 Light grey steel side panel
• Two tone grey cases
• Supplied assembled
• Includes 4 plastic spacers
RS PRO Project Box Options
• L.204 mm x W.152 mm x H.76 mm – RS stock no: 232-232
• L.300 mm x W.200 mm x H.100 mm – RS stock no: 232-276
• L.406 mm x W.197 mm x H.159 mm – RS stock no: 232-282
• L.432 mm x W.200 mm x H.88 mm – RS stock no: 232-298
• L.254 mm x W.197 mm x H.159 mm – RS stock no: 232-311
Typical Applications
Aluminium instrument cases are used in a wide variety of applications such as;
Electronics
Instrumentation
Automation
Communications
University student projects
Test & measurement