RS PRO Grey Fabric Lab Chair

RS Stock No.: 125-2400Brand: RS PRO
brand-logo
View all in Office Chairs

Technical Document

Specifications

Brand

RS Pro

Chair Type

Lab Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

43 → 63cm

Back Adjustable

Yes

Arms Adjustable

No

Colour

Grey

Seat Material

Fabric

Maximum Seat Height

63cm

Minimum Seat Height

43cm

Country of Origin

Czech Republic

Product details

RS Pro ESD Chair

RS Pro ESD safe laboratory chair is covered with static dissipative fabric and is excellent for clean room environments. The seat is adjustable and comfortable.

FEATURES and BENEFITS:

ESD safe laboratory chair
Covered with static dissipative fabric
Excellent for clean room environments
Adjustable – seat adjusts 43 cm to 63 cm
Weight 7.5 kg
Resistance less than 1 MoHM

Standards

EN 61340-5-1

You may be interested in
RS PRO Black Plastic Drafting Chair
€ 454.35Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO Grey Fabric Lab Chair

P.O.A.

RS PRO Grey Fabric Lab Chair
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black Plastic Drafting Chair
€ 454.35Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Chair Type

Lab Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

43 → 63cm

Back Adjustable

Yes

Arms Adjustable

No

Colour

Grey

Seat Material

Fabric

Maximum Seat Height

63cm

Minimum Seat Height

43cm

Country of Origin

Czech Republic

Product details

RS Pro ESD Chair

RS Pro ESD safe laboratory chair is covered with static dissipative fabric and is excellent for clean room environments. The seat is adjustable and comfortable.

FEATURES and BENEFITS:

ESD safe laboratory chair
Covered with static dissipative fabric
Excellent for clean room environments
Adjustable – seat adjusts 43 cm to 63 cm
Weight 7.5 kg
Resistance less than 1 MoHM

Standards

EN 61340-5-1

You may be interested in
RS PRO Black Plastic Drafting Chair
€ 454.35Each (Exc. Vat)