RS PRO Grey Floor ESD-Safe Mat, 900mm x 600mm x 9mm

RS Stock No.: 787-3123Brand: RS PRO
brand-logo
View all in Anti Static Mats

Technical Document

Specifications

Brand

RS Pro

Use Type

Floor

Thickness

9mm

Suitable For

Floor

Colour

Grey

Length

900mm

Width

600mm

Surface Texture Type

Embossed

Complies with EN 61340-5-1

No

Number of Material Layers

1

Country of Origin

China

€ 120.94

€ 120.94 Each (Exc. Vat)

€ 149.97

€ 149.97 Each (inc. VAT)

RS PRO Grey Floor ESD-Safe Mat, 900mm x 600mm x 9mm

€ 120.94

€ 120.94 Each (Exc. Vat)

€ 149.97

€ 149.97 Each (inc. VAT)

RS PRO Grey Floor ESD-Safe Mat, 900mm x 600mm x 9mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Use Type

Floor

Thickness

9mm

Suitable For

Floor

Colour

Grey

Length

900mm

Width

600mm

Surface Texture Type

Embossed

Complies with EN 61340-5-1

No

Number of Material Layers

1

Country of Origin

China