RS PRO Grey Foam Tape, 12.0mm x 15.0m, 6.0mm Thick

RS Stock No.: 205-0934Brand: RS PRO
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

RS Pro

Width

12.0mm

Thickness

6.0mm

Length

15.0m

Backing Material

PVC

Colour

Grey

Foam Density

165 → 260kg/m³

Single/Double Sided

Single Sided

Adhesive Material

Acrylic

Tensile Strength

64N/cm

Maximum Operating Temperature

70°C

Country of Origin

Belgium

Product details

RS PRO Grey Single Sided PVC Foam Tape

This exceptional RS PRO Grey Silicone single-sided foam tape produces a very high cohesive strength which produces a very high bond strength and high load capacities thanks to a general adhesive. It features a strong initial adhesion and great holding power to a variety of materials.

This PVC foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in internal applications requiring shock absorption, vibration and sound dampening up to 70⁰C. It can be used for external applications with excellent resistance to the weather, fungi and oxidation.

Application

The RS PRO PVC foam tape provides high strength and long-term durability through a general purpose adhesive. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular, uneven and contoured surfaces.

Features and Benefits

High strength adhesive backing to ensure long seal life

Tape system is versatile, convenient, quick and easy to use

Ideal for bonding, attaching and mounting

Designed for use on curved and irregular surfaces

Excellent for all general sealing needs

Easy peel liner prevents stretching during installation

Benefits of choosing RS PRO Foam Tape

RS PRO Foam Tape. Utilizing the acrylic purpose adhesive single-sided foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass, with excellent tack and load bearing in normal temperatures.

Unconventional foam tape. RS PRO ensures this PVC tape to ensure extreme reliability, consistent durability and a consistent bond.

Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The adhesive is extremely durable and resistant to changing temperatures over time.

You may be interested in
Stock information temporarily unavailable.

€ 22.55

€ 22.55 Each (Exc. Vat)

€ 27.96

€ 27.96 Each (inc. VAT)

RS PRO Grey Foam Tape, 12.0mm x 15.0m, 6.0mm Thick

€ 22.55

€ 22.55 Each (Exc. Vat)

€ 27.96

€ 27.96 Each (inc. VAT)

RS PRO Grey Foam Tape, 12.0mm x 15.0m, 6.0mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 22.55
6 - 14€ 21.98
15+€ 21.85
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Width

12.0mm

Thickness

6.0mm

Length

15.0m

Backing Material

PVC

Colour

Grey

Foam Density

165 → 260kg/m³

Single/Double Sided

Single Sided

Adhesive Material

Acrylic

Tensile Strength

64N/cm

Maximum Operating Temperature

70°C

Country of Origin

Belgium

Product details

RS PRO Grey Single Sided PVC Foam Tape

This exceptional RS PRO Grey Silicone single-sided foam tape produces a very high cohesive strength which produces a very high bond strength and high load capacities thanks to a general adhesive. It features a strong initial adhesion and great holding power to a variety of materials.

This PVC foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in internal applications requiring shock absorption, vibration and sound dampening up to 70⁰C. It can be used for external applications with excellent resistance to the weather, fungi and oxidation.

Application

The RS PRO PVC foam tape provides high strength and long-term durability through a general purpose adhesive. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular, uneven and contoured surfaces.

Features and Benefits

High strength adhesive backing to ensure long seal life

Tape system is versatile, convenient, quick and easy to use

Ideal for bonding, attaching and mounting

Designed for use on curved and irregular surfaces

Excellent for all general sealing needs

Easy peel liner prevents stretching during installation

Benefits of choosing RS PRO Foam Tape

RS PRO Foam Tape. Utilizing the acrylic purpose adhesive single-sided foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass, with excellent tack and load bearing in normal temperatures.

Unconventional foam tape. RS PRO ensures this PVC tape to ensure extreme reliability, consistent durability and a consistent bond.

Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The adhesive is extremely durable and resistant to changing temperatures over time.

You may be interested in