Technical Document
Specifications
Brand
RS ProWidth
12mm
Width
12.0mm
Thickness
3mm
Thickness
3.0mm
Length
30m
Length
30.0m
Backing Material
PVC
Colour
Grey
Single/Double Sided
Single Sided
Foam Density
165 → 260kg/m³
Adhesive Material
Acrylic
Tensile Strength
64N/cm
Maximum Operating Temperature
70°C
Distrelec Product Id
30417215
Country of Origin
Belgium
Product details
RS PRO Grey Single Sided PVC Foam Tape
This exceptional RS PRO Grey Silicone single-sided foam tape produces a very high cohesive strength which produces a very high bond strength and high load capacities thanks to a general adhesive. It features a strong initial adhesion and great holding power to a variety of materials.
This PVC foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in internal applications requiring shock absorption, vibration and sound dampening up to 70⁰C. It can be used for external applications with excellent resistance to the weather, fungi and oxidation.
Application
The RS PRO PVC foam tape provides high strength and long-term durability through a general purpose adhesive. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular, uneven and contoured surfaces.
Features and Benefits
High strength adhesive backing to ensure long seal life
Tape system is versatile, convenient, quick and easy to use
Ideal for bonding, attaching and mounting
Designed for use on curved and irregular surfaces
Excellent for all general sealing needs
Easy peel liner prevents stretching during installation
Benefits of choosing RS PRO Foam Tape
RS PRO Foam Tape. Utilizing the acrylic purpose adhesive single-sided foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass, with excellent tack and load bearing in normal temperatures.
Unconventional foam tape. RS PRO ensures this PVC tape to ensure extreme reliability, consistent durability and a consistent bond.
Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The adhesive is extremely durable and resistant to changing temperatures over time.
€ 24.28
€ 24.28 Each (Exc. Vat)
€ 30.11
€ 30.11 Each (inc. VAT)
1
€ 24.28
€ 24.28 Each (Exc. Vat)
€ 30.11
€ 30.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | € 24.28 |
6 - 14 | € 23.62 |
15+ | € 23.54 |
Technical Document
Specifications
Brand
RS ProWidth
12mm
Width
12.0mm
Thickness
3mm
Thickness
3.0mm
Length
30m
Length
30.0m
Backing Material
PVC
Colour
Grey
Single/Double Sided
Single Sided
Foam Density
165 → 260kg/m³
Adhesive Material
Acrylic
Tensile Strength
64N/cm
Maximum Operating Temperature
70°C
Distrelec Product Id
30417215
Country of Origin
Belgium
Product details
RS PRO Grey Single Sided PVC Foam Tape
This exceptional RS PRO Grey Silicone single-sided foam tape produces a very high cohesive strength which produces a very high bond strength and high load capacities thanks to a general adhesive. It features a strong initial adhesion and great holding power to a variety of materials.
This PVC foam tape adheres to a broad range of surfaces, including metals, plastics and wood. It is designed to be used in internal applications requiring shock absorption, vibration and sound dampening up to 70⁰C. It can be used for external applications with excellent resistance to the weather, fungi and oxidation.
Application
The RS PRO PVC foam tape provides high strength and long-term durability through a general purpose adhesive. It is a cost effective replacement to rivets, staples, screws, bolts and liquid adhesives as it bonds quickly. Designed to be used on irregular, uneven and contoured surfaces.
Features and Benefits
High strength adhesive backing to ensure long seal life
Tape system is versatile, convenient, quick and easy to use
Ideal for bonding, attaching and mounting
Designed for use on curved and irregular surfaces
Excellent for all general sealing needs
Easy peel liner prevents stretching during installation
Benefits of choosing RS PRO Foam Tape
RS PRO Foam Tape. Utilizing the acrylic purpose adhesive single-sided foam tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass, with excellent tack and load bearing in normal temperatures.
Unconventional foam tape. RS PRO ensures this PVC tape to ensure extreme reliability, consistent durability and a consistent bond.
Reliability and durability. RS PRO Foam Tape does not only offer a strong reliable yet durable bond it can fasten quicker than conventional methods such as drilling, fastening or liquid adhesives. The adhesive is extremely durable and resistant to changing temperatures over time.