Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Grey Foam Tape, 19.0mm x 33.0m, 1.10mm Thick

RS Stock No.: 224-3447Brand: RS PRO
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

RS Pro

Width

19.0mm

Thickness

1.10mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Grey

Single/Double Sided

Double Sided

Foam Density

850kg/m³

Adhesive Material

Acrylic

Tensile Strength

66N/cm

Maximum Operating Temperature

150°C

Series

VST

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

€ 202.95

€ 202.95 Each (Exc. Vat)

€ 251.66

€ 251.66 Each (inc. VAT)

RS PRO Grey Foam Tape, 19.0mm x 33.0m, 1.10mm Thick

€ 202.95

€ 202.95 Each (Exc. Vat)

€ 251.66

€ 251.66 Each (inc. VAT)

RS PRO Grey Foam Tape, 19.0mm x 33.0m, 1.10mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 8€ 202.95
9 - 14€ 197.81
15+€ 192.46

Technical Document

Specifications

Brand

RS Pro

Width

19.0mm

Thickness

1.10mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Grey

Single/Double Sided

Double Sided

Foam Density

850kg/m³

Adhesive Material

Acrylic

Tensile Strength

66N/cm

Maximum Operating Temperature

150°C

Series

VST

Country of Origin

Korea, Republic Of