Technical Document
Specifications
Brand
RS ProThread Size
M40
Maximum Cable Diameter
32mm
Minimum Cable Diameter
22mm
Material
Nylon 66
Colour
Grey
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Number of Pieces
5
Standards Met
UL 94 V-2
Operating Temperature Range
-40 °C→+85 °C
Distrelec Product Id
30425501
Country of Origin
Taiwan, Province Of China
€ 28.74
€ 28.74 1 Bag of 5 (Exc. Vat)
€ 35.64
€ 35.64 1 Bag of 5 (inc. VAT)
1
€ 28.74
€ 28.74 1 Bag of 5 (Exc. Vat)
€ 35.64
€ 35.64 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M40
Maximum Cable Diameter
32mm
Minimum Cable Diameter
22mm
Material
Nylon 66
Colour
Grey
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Number of Pieces
5
Standards Met
UL 94 V-2
Operating Temperature Range
-40 °C→+85 °C
Distrelec Product Id
30425501
Country of Origin
Taiwan, Province Of China