E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Grey Nylon Cable Gland, PG7 Thread, 3.5mm min., 6mm max., IP68

RS Stock No.: 822-9571Brand: RS PRO
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

RS Pro

Thread Size

PG7

Maximum Cable Diameter

6mm

Minimum Cable Diameter

3.5mm

Material

Nylon 66

Colour

Grey

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Number of Pieces

10

Standards Met

UL 94 V-2

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Nylon Cable Glands

These RS PRO nylon cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in general purpose, instrumentation and control, automated systems, lighting and communications environments.

These RS PRO spiral cable glands are an ideal way to support and protect cable connections. They provide strain relief for moving, flexible cables preventing them from breaking and ensuring the cables reliability and stability.
The ingress protection provides a high level of environmental resistance, making them ideal in conditions where resistance to moisture, fluid, dirt and dust is needed. These cable glands are made from nylon material and are black or grey in colour. They are highly durable and are able to operate in temperatures that are expansive. These nylon spiral glands have screw metric threads that reduce assembly time, they are quick and easy to attach.
These RS PRO cable glands all come with accessory locknuts which are used to secure the cable glands into the correct position on the cable.

Features and Benefits

• Nylon 66 Material cable glands
• Black or grey in colour
• Screw on assembly
• Various thread sized glands available depending upon your requirements
• Glands to suit different cable diameters
• Quick and easy to install
• Operates over an expansive operating temperature
• IP68 rated cable glands
• Cable gland is supplied with an accessory locknut ensuring the cable gland is secure

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

UL 94 V-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.50

€ 1.15 Each (In a Pack of 10) (Exc. Vat)

€ 14.26

€ 1.426 Each (In a Pack of 10) (inc. VAT)

RS PRO Grey Nylon Cable Gland, PG7 Thread, 3.5mm min., 6mm max., IP68

€ 11.50

€ 1.15 Each (In a Pack of 10) (Exc. Vat)

€ 14.26

€ 1.426 Each (In a Pack of 10) (inc. VAT)

RS PRO Grey Nylon Cable Gland, PG7 Thread, 3.5mm min., 6mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Thread Size

PG7

Maximum Cable Diameter

6mm

Minimum Cable Diameter

3.5mm

Material

Nylon 66

Colour

Grey

IP Rating

IP68

Locknut Included

Yes

Fire Behaviour

Flame Retardant, Self-extinguishing

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Number of Pieces

10

Standards Met

UL 94 V-2

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Nylon Cable Glands

These RS PRO nylon cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in general purpose, instrumentation and control, automated systems, lighting and communications environments.

These RS PRO spiral cable glands are an ideal way to support and protect cable connections. They provide strain relief for moving, flexible cables preventing them from breaking and ensuring the cables reliability and stability.
The ingress protection provides a high level of environmental resistance, making them ideal in conditions where resistance to moisture, fluid, dirt and dust is needed. These cable glands are made from nylon material and are black or grey in colour. They are highly durable and are able to operate in temperatures that are expansive. These nylon spiral glands have screw metric threads that reduce assembly time, they are quick and easy to attach.
These RS PRO cable glands all come with accessory locknuts which are used to secure the cable glands into the correct position on the cable.

Features and Benefits

• Nylon 66 Material cable glands
• Black or grey in colour
• Screw on assembly
• Various thread sized glands available depending upon your requirements
• Glands to suit different cable diameters
• Quick and easy to install
• Operates over an expansive operating temperature
• IP68 rated cable glands
• Cable gland is supplied with an accessory locknut ensuring the cable gland is secure

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

UL 94 V-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more