RS PRO Grey PET Enclosure, IP66, Grey Lid, 122 x 120 x 90mm
RS Stock No.: 918-8742Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBody Material
PET
External Length
122 mm
External Height
120 mm
External Width
90 mm
External Dimensions
122 x 120 x 90mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Gasket Material
Neoprene
Country of Origin
India
You may be interested in
Fibox Euronord II Series Grey Polyester Enclosure, IP66, IP67, Grey Lid, 122 x 120 x 90mmBrand: Fibox
€ 152.26Each (Exc. Vat)
P.O.A.
RS PRO Grey PET Enclosure, IP66, Grey Lid, 122 x 120 x 90mm
1
P.O.A.
RS PRO Grey PET Enclosure, IP66, Grey Lid, 122 x 120 x 90mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Fibox Euronord II Series Grey Polyester Enclosure, IP66, IP67, Grey Lid, 122 x 120 x 90mmBrand: Fibox
€ 152.26Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProBody Material
PET
External Length
122 mm
External Height
120 mm
External Width
90 mm
External Dimensions
122 x 120 x 90mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Gasket Material
Neoprene
Country of Origin
India
You may be interested in
Fibox Euronord II Series Grey Polyester Enclosure, IP66, IP67, Grey Lid, 122 x 120 x 90mmBrand: Fibox
€ 152.26Each (Exc. Vat)