RS PRO Grey PVC Flat cable tie, 9mm Max. Bundle

Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Flat cable tie
Maximum Bundle Diameter
9mm
Affixing Method
Self Adhesive
Material
PVC
Colour
Grey
Length
13mm
Width
25 mm
Depth
6mm
Dimensions [L x W x D]
13 x 25 x 6mm
Self Adhesive
Yes
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Self-Adhesive Flat Ribbon Cable Clip
From RS Pro, this robust low profile plastic cable clip is ideal for securely holding your flat ribbon cables together in permanent or semi-permanent installations. The side of the clip is held open and the cable is simply inserted inside, the clip then springs shut holding the cable securely in place. The base of this cable clip is self-adhesive for easy and secure fixing eliminating the need for any tooling.
This cable clip can be used with single or multiple layers of flat ribbon cable.
Features and Benefits
• Grey PVC material
• Easy to fit
• Self adhesive base for easy mounting
Applications
These cable clips are a versatile way of organizing and routing your flat cables and keeping them tidy in a wide range of environments. These cable clips can be used in the office, the home and in industrial settings for keeping ribbon cabling secure and tidy in applications such as computers and peripherals and telecommunications and data transmission equipment.
Why RS Pro?
RS Pro strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS Pro is with you every step of the way.
€ 32.26
€ 32.26 1 Pack of 100 (Exc. Vat)
€ 40.00
€ 40.00 1 Pack of 100 (inc. VAT)
1
€ 32.26
€ 32.26 1 Pack of 100 (Exc. Vat)
€ 40.00
€ 40.00 1 Pack of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 32.26 |
15 - 24 | € 31.14 |
25 - 49 | € 30.57 |
50+ | € 30.46 |
Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Flat cable tie
Maximum Bundle Diameter
9mm
Affixing Method
Self Adhesive
Material
PVC
Colour
Grey
Length
13mm
Width
25 mm
Depth
6mm
Dimensions [L x W x D]
13 x 25 x 6mm
Self Adhesive
Yes
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Self-Adhesive Flat Ribbon Cable Clip
From RS Pro, this robust low profile plastic cable clip is ideal for securely holding your flat ribbon cables together in permanent or semi-permanent installations. The side of the clip is held open and the cable is simply inserted inside, the clip then springs shut holding the cable securely in place. The base of this cable clip is self-adhesive for easy and secure fixing eliminating the need for any tooling.
This cable clip can be used with single or multiple layers of flat ribbon cable.
Features and Benefits
• Grey PVC material
• Easy to fit
• Self adhesive base for easy mounting
Applications
These cable clips are a versatile way of organizing and routing your flat cables and keeping them tidy in a wide range of environments. These cable clips can be used in the office, the home and in industrial settings for keeping ribbon cabling secure and tidy in applications such as computers and peripherals and telecommunications and data transmission equipment.
Why RS Pro?
RS Pro strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS Pro is with you every step of the way.