RS PRO Grey Slotted Flexible Panel Trunking - Flexible Slot, W9 mm x D11mm, L0.5m, Polypropylene

Technical Document
Specifications
Brand
RS ProWidth
9 mm
Depth
11mm
Trunking/Chain Type
Slotted Flexible Panel Trunking
Colour
Grey
Material
Polypropylene
Length
0.5m
Slot Type
Flexible
Fire Behaviour
Halogen Free
Series
VK Self Adhesive
Standards Met
CE, DIN EN 50085, ePLAN, VDE
Country of Origin
Germany
Product details
RS PRO Grey Flexible Cable Trunkings
Introducing the RS PRO flexible cable trunking, featuring a one-piece, slotted sidewall with an open-finger design. This innovative design allows for easy routing and protection of wires in applications requiring flexibility. The unique open-finger structure simplifies the process of adding or removing wires. Additionally, the trunking is easy to install and secure with double-sided adhesive tape.
Features and Benefits
- Slotted Flexible Panel Trunking
- Polypropylene
- Halogen free
- Self-adhesive tape
- Length: 500 mm
Application
- Cable Management
RS PRO Cable Trunking
€ 55.13
€ 55.13 1 Pack of 5 (Exc. Vat)
€ 68.36
€ 68.36 1 Pack of 5 (inc. VAT)
1
€ 55.13
€ 55.13 1 Pack of 5 (Exc. Vat)
€ 68.36
€ 68.36 1 Pack of 5 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProWidth
9 mm
Depth
11mm
Trunking/Chain Type
Slotted Flexible Panel Trunking
Colour
Grey
Material
Polypropylene
Length
0.5m
Slot Type
Flexible
Fire Behaviour
Halogen Free
Series
VK Self Adhesive
Standards Met
CE, DIN EN 50085, ePLAN, VDE
Country of Origin
Germany
Product details
RS PRO Grey Flexible Cable Trunkings
Introducing the RS PRO flexible cable trunking, featuring a one-piece, slotted sidewall with an open-finger design. This innovative design allows for easy routing and protection of wires in applications requiring flexibility. The unique open-finger structure simplifies the process of adding or removing wires. Additionally, the trunking is easy to install and secure with double-sided adhesive tape.
Features and Benefits
- Slotted Flexible Panel Trunking
- Polypropylene
- Halogen free
- Self-adhesive tape
- Length: 500 mm
Application
- Cable Management