Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Grey Slotted Panel Trunking - Open Slot, W80 mm x D100mm, L2m, PVC

RS Stock No.: 136-9118Brand: RS PRO
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

RS Pro

Width

80 mm

Depth

100mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Fire Behaviour

Self-extinguishing

Series

Terminal F 2000

Standards Met

CE, cULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472

Country of Origin

Germany

Product details

RS PRO Grey Slotted Cable Trunking

From the great value brand RS PRO, comes a range of high quality grey slotted cable trunking. Manufactured out of lead-free and flame retardant PVC this rigid trunking has been designed to allow the user to fix it to the area it will be applied to, allowing for a simple yet effective installation and secure cable organisation

Features and benefits:

  • Quick and easy to install

  • 2m length

  • Ideal for clean cable management.

  • Open slotted

  • Breakpoints on bars and channel floor

Applications

Cable trunking has an array of application use such as;

  • Electrical workshops

  • Offices and indoor work spaces

  • Schools, Hospitals and Hotels

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

RS PRO Cable Trunking

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO Grey Slotted Panel Trunking - Open Slot, W80 mm x D100mm, L2m, PVC

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO Grey Slotted Panel Trunking - Open Slot, W80 mm x D100mm, L2m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Width

80 mm

Depth

100mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Fire Behaviour

Self-extinguishing

Series

Terminal F 2000

Standards Met

CE, cULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472

Country of Origin

Germany

Product details

RS PRO Grey Slotted Cable Trunking

From the great value brand RS PRO, comes a range of high quality grey slotted cable trunking. Manufactured out of lead-free and flame retardant PVC this rigid trunking has been designed to allow the user to fix it to the area it will be applied to, allowing for a simple yet effective installation and secure cable organisation

Features and benefits:

  • Quick and easy to install

  • 2m length

  • Ideal for clean cable management.

  • Open slotted

  • Breakpoints on bars and channel floor

Applications

Cable trunking has an array of application use such as;

  • Electrical workshops

  • Offices and indoor work spaces

  • Schools, Hospitals and Hotels

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

RS PRO Cable Trunking