E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Grey Steel Enclosure, Flanged, Grey Lid, 182 x 257 x 271mm

RS Stock No.: 266-4960Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Steel

External Length

182 mm

External Height

271 mm

External Width

257 mm

External Dimensions

182 x 257 x 271mm

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 94.02

€ 94.02 1 Box of 1 (Exc. Vat)

€ 116.58

€ 116.58 1 Box of 1 (inc. VAT)

RS PRO Grey Steel Enclosure, Flanged, Grey Lid, 182 x 257 x 271mm

€ 94.02

€ 94.02 1 Box of 1 (Exc. Vat)

€ 116.58

€ 116.58 1 Box of 1 (inc. VAT)

RS PRO Grey Steel Enclosure, Flanged, Grey Lid, 182 x 257 x 271mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

Steel

External Length

182 mm

External Height

271 mm

External Width

257 mm

External Dimensions

182 x 257 x 271mm

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Country of Origin

China