RS PRO Grey Steel Instrument Case, 279 x 203 x 65mm

RS Stock No.: 754-5963Brand: RS PRO
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

RS Pro

Body Material

Steel

External Length

279 mm

External Width

203 mm

External Height

65 mm

External Dimensions

279 x 203 x 65mm

Colour

Grey

Ventilated

Yes

Carrying Handle

No

Country of Origin

Thailand

Product details

RS PRO Steel Electronic Enclosure

Introducing steel electronic enclosures from our trusted and reliable own brand RS PRO, a range of high standard and durable multi-use steel enclosures ideal for housing electrical components. These versatile enclosures are made from high grade cold rolled steel, with aluminium front and rear panels providing a sturdy protective enclosure for electronics. The boxes are treated with a powder coat finish that is preceded by a 5-stage iron phosphate pre-treatment, offering excellent corrosion resistance whilst remaining aesthetically pleasing. The rugged steel body of the enclosure provides easy access to the components being assembled inside, while the aluminium front and rear panels are ideal for end user customisation. The enclosure comes flat packed for convenient shipping and storage but can be quickly assembled thanks to a unique “snap together” design, which only requires 4 screws to complete the assembly.

Features and benefits

• Metal equipment housing with top, bottom and side panels
• Side members have slotted brackets for mounting PCBs or chassis plates
• Available in a variety of sizes
• Flat packed for convenient shipping and storage
• Snap design allowing you to assemble the enclosure with ease
• Case heights conform to IEC297
• Conforms to ASTM D610-01 and ASTM B117 (500 hours salt spray test)
• RoHS compliant
• Ventilated to prevent overheating of internal electronic components

Applications

Ventilated steel enclosures offer excellent protection of internal electrical components, whilst preventing overheating. Steel enclosures are ideal for use with desktop electrical applications such as:

• IT
• Projectors
• Test equipment
• Medical equipment

What is included?

• Cold rolled steel box with aluminium front and rear panels
• x4 self-adhesive rubber feet
• All fixings
• Assembly instructions

Can this be used outdoors

This enclosure has an insufficient IP rating offering no waterproof qualities and should not be used outdoors.

Supplied with

4 self-adhesive rubber feet, all fixings and assembly instructions.

€ 59.38

€ 59.38 Each (Exc. Vat)

€ 73.63

€ 73.63 Each (inc. VAT)

RS PRO Grey Steel Instrument Case, 279 x 203 x 65mm

€ 59.38

€ 59.38 Each (Exc. Vat)

€ 73.63

€ 73.63 Each (inc. VAT)

RS PRO Grey Steel Instrument Case, 279 x 203 x 65mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Body Material

Steel

External Length

279 mm

External Width

203 mm

External Height

65 mm

External Dimensions

279 x 203 x 65mm

Colour

Grey

Ventilated

Yes

Carrying Handle

No

Country of Origin

Thailand

Product details

RS PRO Steel Electronic Enclosure

Introducing steel electronic enclosures from our trusted and reliable own brand RS PRO, a range of high standard and durable multi-use steel enclosures ideal for housing electrical components. These versatile enclosures are made from high grade cold rolled steel, with aluminium front and rear panels providing a sturdy protective enclosure for electronics. The boxes are treated with a powder coat finish that is preceded by a 5-stage iron phosphate pre-treatment, offering excellent corrosion resistance whilst remaining aesthetically pleasing. The rugged steel body of the enclosure provides easy access to the components being assembled inside, while the aluminium front and rear panels are ideal for end user customisation. The enclosure comes flat packed for convenient shipping and storage but can be quickly assembled thanks to a unique “snap together” design, which only requires 4 screws to complete the assembly.

Features and benefits

• Metal equipment housing with top, bottom and side panels
• Side members have slotted brackets for mounting PCBs or chassis plates
• Available in a variety of sizes
• Flat packed for convenient shipping and storage
• Snap design allowing you to assemble the enclosure with ease
• Case heights conform to IEC297
• Conforms to ASTM D610-01 and ASTM B117 (500 hours salt spray test)
• RoHS compliant
• Ventilated to prevent overheating of internal electronic components

Applications

Ventilated steel enclosures offer excellent protection of internal electrical components, whilst preventing overheating. Steel enclosures are ideal for use with desktop electrical applications such as:

• IT
• Projectors
• Test equipment
• Medical equipment

What is included?

• Cold rolled steel box with aluminium front and rear panels
• x4 self-adhesive rubber feet
• All fixings
• Assembly instructions

Can this be used outdoors

This enclosure has an insufficient IP rating offering no waterproof qualities and should not be used outdoors.

Supplied with

4 self-adhesive rubber feet, all fixings and assembly instructions.