RS PRO Grey Steel Rear Panel, 3U, 42HP, Ventilated
RS Stock No.: 852-362Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Rear Panel
Colour
Grey
Material
Steel
Width
213.36mm
Ventilated
Yes
Horizontal Pitch
42HP
Rack Units
3U
Country of Origin
United Kingdom
Product details
Case Rear Panel
0.9mm zintec steel with ventilation slots
Stock information temporarily unavailable.
€ 52.52
€ 52.52 Each (Exc. Vat)
€ 65.12
€ 65.12 Each (inc. VAT)
RS PRO Grey Steel Rear Panel, 3U, 42HP, Ventilated
1
€ 52.52
€ 52.52 Each (Exc. Vat)
€ 65.12
€ 65.12 Each (inc. VAT)
RS PRO Grey Steel Rear Panel, 3U, 42HP, Ventilated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Rear Panel
Colour
Grey
Material
Steel
Width
213.36mm
Ventilated
Yes
Horizontal Pitch
42HP
Rack Units
3U
Country of Origin
United Kingdom
Product details
Case Rear Panel
0.9mm zintec steel with ventilation slots