E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Grey Uninsulated Female Spade Connector, Open barrel, 6.35 x 0.8mm Tab Size, 0.75mm² to 2mm²

RS Stock No.: 488-1336Brand: RS PRO
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Brand

RS Pro

Spade Connector Type

Flag Terminal

Type

Open barrel

Gender

Female

Minimum Wire Size mm²

0.75mm²

Minimum Wire Size (mm²)

0.75mm²

Maximum Wire Size mm²

2mm²

Maximum Wire Size (mm²)

2mm²

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Uninsulated

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Minimum Wire Size (AWG)

18AWG

Maximum Wire Size (AWG)

14AWG

Colour

Grey

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Wire Size

0.75 → 2.0 mm², 18 → 14 AWG

Orientation

Angled

Shrouded/Unshrouded

Unshrouded

Overall Length

16.8mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 13.00

€ 0.13 Each (In a Pack of 100) (Exc. Vat)

€ 16.12

€ 0.161 Each (In a Pack of 100) (inc. VAT)

RS PRO Grey Uninsulated Female Spade Connector, Open barrel, 6.35 x 0.8mm Tab Size, 0.75mm² to 2mm²

€ 13.00

€ 0.13 Each (In a Pack of 100) (Exc. Vat)

€ 16.12

€ 0.161 Each (In a Pack of 100) (inc. VAT)

RS PRO Grey Uninsulated Female Spade Connector, Open barrel, 6.35 x 0.8mm Tab Size, 0.75mm² to 2mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400€ 0.13€ 13.00
500 - 2400€ 0.10€ 10.00
2500 - 4900€ 0.10€ 10.00
5000+€ 0.10€ 10.00

Technical Document

Specifications

Brand

RS Pro

Spade Connector Type

Flag Terminal

Type

Open barrel

Gender

Female

Minimum Wire Size mm²

0.75mm²

Minimum Wire Size (mm²)

0.75mm²

Maximum Wire Size mm²

2mm²

Maximum Wire Size (mm²)

2mm²

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Uninsulated

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Minimum Wire Size (AWG)

18AWG

Maximum Wire Size (AWG)

14AWG

Colour

Grey

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Wire Size

0.75 → 2.0 mm², 18 → 14 AWG

Orientation

Angled

Shrouded/Unshrouded

Unshrouded

Overall Length

16.8mm

Country of Origin

Taiwan, Province Of China