RS PRO Gripping Pliers, 135 mm Overall, Flat Tip

RS Stock No.: 606-319Brand: RS PRO
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

RS Pro

Plier Type

Gripping Pliers

Number of Pieces

1

Overall Length

135 mm

Tip Style

Flat

Material

Steel

ESD Safe

No

Country of Origin

United Kingdom

€ 55.73

€ 55.73 Each (Exc. Vat)

€ 69.11

€ 69.11 Each (inc. VAT)

RS PRO Gripping Pliers, 135 mm Overall, Flat Tip

€ 55.73

€ 55.73 Each (Exc. Vat)

€ 69.11

€ 69.11 Each (inc. VAT)

RS PRO Gripping Pliers, 135 mm Overall, Flat Tip

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Plier Type

Gripping Pliers

Number of Pieces

1

Overall Length

135 mm

Tip Style

Flat

Material

Steel

ESD Safe

No

Country of Origin

United Kingdom