RS PRO Guide Block EGH, 5.35kN Dynamic Load, 15mm Rail Width
RS Stock No.: 360-906Brand: RS PRO

Technical Document
Specifications
Brand
RS ProManufacturer Series
EGH
For Rail Width
15mm
Accuracy Class
H
Carriage Length
40.1mm
Carriage Width
34mm
Dynamic Load Rating
5.35kN
Static Load Rating
9.4kN
Size
15mm
Country of Origin
Taiwan, Province Of China
€ 126.83
€ 126.83 Each (Exc. Vat)
€ 157.27
€ 157.27 Each (inc. VAT)
RS PRO Guide Block EGH, 5.35kN Dynamic Load, 15mm Rail Width
1
€ 126.83
€ 126.83 Each (Exc. Vat)
€ 157.27
€ 157.27 Each (inc. VAT)
RS PRO Guide Block EGH, 5.35kN Dynamic Load, 15mm Rail Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProManufacturer Series
EGH
For Rail Width
15mm
Accuracy Class
H
Carriage Length
40.1mm
Carriage Width
34mm
Dynamic Load Rating
5.35kN
Static Load Rating
9.4kN
Size
15mm
Country of Origin
Taiwan, Province Of China