RS PRO Guide Block EGW, 33.35kN Dynamic Load, 35mm Rail Width

RS Stock No.: 360-853Brand: RS PRO
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

EGW

For Rail Width

35mm

Accuracy Class

H

Carriage Length

108mm

Carriage Width

100mm

Dynamic Load Rating

33.35kN

Static Load Rating

64.84kN

Size

35mm

Country of Origin

Taiwan, Province Of China

€ 308.04

€ 308.04 Each (Exc. Vat)

€ 381.97

€ 381.97 Each (inc. VAT)

RS PRO Guide Block EGW, 33.35kN Dynamic Load, 35mm Rail Width

€ 308.04

€ 308.04 Each (Exc. Vat)

€ 381.97

€ 381.97 Each (inc. VAT)

RS PRO Guide Block EGW, 33.35kN Dynamic Load, 35mm Rail Width

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

EGW

For Rail Width

35mm

Accuracy Class

H

Carriage Length

108mm

Carriage Width

100mm

Dynamic Load Rating

33.35kN

Static Load Rating

64.84kN

Size

35mm

Country of Origin

Taiwan, Province Of China