RS PRO, H07RNF, 100m 5 Core, Black Elastomer Power Cable +60°C

Technical Document
Specifications
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
5
Sheath Colour
Black
Length
100m
Armoured
No
Cable Type
H07RNF
Current Rating
16 A
Outer Diameter
13.3 → 17mm
CPR Certification
Eca
Sheath Material
Elastomer
Voltage Rating
450/750 V
Conductor Strand Type
Stranded
Series
H07RNF
American Wire Gauge
13 AWG
Insulation material
Elastomer
Conductor Material
Bare Copper
Fire Behaviour
IEC 60332-1
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Standards Met
EN 50525-2-21
Cable Shape
Multi-Conductor
Country of Origin
Turkey
€ 1,573.93
€ 1,573.93 1 Reel of 100 Metres (Exc. Vat)
€ 1,951.67
€ 1,951.67 1 Reel of 100 Metres (inc. VAT)
1
€ 1,573.93
€ 1,573.93 1 Reel of 100 Metres (Exc. Vat)
€ 1,951.67
€ 1,951.67 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
5
Sheath Colour
Black
Length
100m
Armoured
No
Cable Type
H07RNF
Current Rating
16 A
Outer Diameter
13.3 → 17mm
CPR Certification
Eca
Sheath Material
Elastomer
Voltage Rating
450/750 V
Conductor Strand Type
Stranded
Series
H07RNF
American Wire Gauge
13 AWG
Insulation material
Elastomer
Conductor Material
Bare Copper
Fire Behaviour
IEC 60332-1
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Standards Met
EN 50525-2-21
Cable Shape
Multi-Conductor
Country of Origin
Turkey