RS PRO Hacksaw, 24 TPI

RS Stock No.: 789-4574Brand: RS PRODistrelec Article No.: 30414589
brand-logo
View all in Hand Saws

Technical Document

Specifications

Brand

RS Pro

Number of Teeth per Inch

24

Saw Type

Hacksaw

Blade Material

Carbon Steel

Country of Origin

China

Product details

RS PRO Junior Hacksaws

RS PRO professional range of carbon steel blade junior hacksaws with 24 TPI (teeth per inch). These high-quality hacksaws from are designed for small cutting jobs in metal and wood.

Features and Benefits

Hacksaw with Carbon Steel Blade, 24 TPI
Carbon Steel frame with polish nickel finish
24 TPI Carbon Steel Blade included

Application Information

Ideal for use with metal & wood in DIY and woodwork applications.

You may be interested in
Knipex 150 mm Hacksaw
€ 23.40Each (Exc. Vat)
Spear & Jackson 150 mm Hacksaw
€ 12.40Each (Exc. Vat)

€ 2.85

€ 2.85 Each (Exc. Vat)

€ 3.53

€ 3.53 Each (inc. VAT)

RS PRO Hacksaw, 24 TPI

€ 2.85

€ 2.85 Each (Exc. Vat)

€ 3.53

€ 3.53 Each (inc. VAT)

RS PRO Hacksaw, 24 TPI

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Knipex 150 mm Hacksaw
€ 23.40Each (Exc. Vat)
Spear & Jackson 150 mm Hacksaw
€ 12.40Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Number of Teeth per Inch

24

Saw Type

Hacksaw

Blade Material

Carbon Steel

Country of Origin

China

Product details

RS PRO Junior Hacksaws

RS PRO professional range of carbon steel blade junior hacksaws with 24 TPI (teeth per inch). These high-quality hacksaws from are designed for small cutting jobs in metal and wood.

Features and Benefits

Hacksaw with Carbon Steel Blade, 24 TPI
Carbon Steel frame with polish nickel finish
24 TPI Carbon Steel Blade included

Application Information

Ideal for use with metal & wood in DIY and woodwork applications.

You may be interested in
Knipex 150 mm Hacksaw
€ 23.40Each (Exc. Vat)
Spear & Jackson 150 mm Hacksaw
€ 12.40Each (Exc. Vat)