RS PRO Halogen Machine Light, 230 V ac, 230 V ac, IP65

Technical Document
Specifications
Brand
RS ProLamp Type
Halogen
Lamp Supplied
Yes
Luminosity
1520lm
Voltage Rating
230 V ac, 230 V ac
Light Style
Articulated Arm
Wattage
55W
Arm Type
Fixed Arm, Short
IP Rating
IP65
Integral transformer
No
Cable Length
1.8m
Country of Origin
Taiwan, Province Of China
€ 184.18
€ 184.18 Each (Exc. Vat)
€ 228.38
€ 228.38 Each (inc. VAT)
1
€ 184.18
€ 184.18 Each (Exc. Vat)
€ 228.38
€ 228.38 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLamp Type
Halogen
Lamp Supplied
Yes
Luminosity
1520lm
Voltage Rating
230 V ac, 230 V ac
Light Style
Articulated Arm
Wattage
55W
Arm Type
Fixed Arm, Short
IP Rating
IP65
Integral transformer
No
Cable Length
1.8m
Country of Origin
Taiwan, Province Of China