RS PRO Handheld Digital Thermometer for Panel Design Use, J, K Probe, 1 Input(s), +1372°C Max, ±0.3 % Accuracy

Technical Document
Specifications
Brand
RS ProAbsolute Maximum Temperature Measurement
+1372°C
Thermometer Type
Handheld
Probe Type
J, K
Best Accuracy
±0.3 %
Application
Panel Design
Number of Temperature Inputs
1
Resolution
0.1 °C
Length
160mm
Width
64mm
Height
26mm
Dimensions
160 x 64 x 26mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Intrinsically Safe
No
Weight
430g
Battery Type
9V
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAbsolute Maximum Temperature Measurement
+1372°C
Thermometer Type
Handheld
Probe Type
J, K
Best Accuracy
±0.3 %
Application
Panel Design
Number of Temperature Inputs
1
Resolution
0.1 °C
Length
160mm
Width
64mm
Height
26mm
Dimensions
160 x 64 x 26mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Intrinsically Safe
No
Weight
430g
Battery Type
9V
Country of Origin
Taiwan, Province Of China