E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Handheld Ohmmeter, 20000 Ω Max, 100μΩ Resolution, 4 Wire

RS Stock No.: 124-0940Brand: RS PRO
brand-logo
View all in Ohmmeters

Technical Document

Specifications

Brand

RS Pro

Maximum Resistance Measurement

20000 Ω

Resistance Measurement Resolution

100µΩ

Measurement Type

4 Wire

Power Source

Battery

Handheld

Yes

Weight

700g

Height

160mm

Length

100mm

Maximum Accuracy

±0.3 % +1 Digit

Width

52mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Milliohm Meter ILOM-508A

RS PRO milliohm meter ILOM-508A is a great value instrument for precise impedance measurement by the four-wire type with one pair of coated clips. It offers a large measurement range from 0.1 mΩ to 20 kΩ in six switchable steps. This device has many great features including D-H switch lockup readings for LCD display. Milliohm meters are ideal for measuring low resistance at high precision to verify the value of the electrical circuit. This meter is powered by 1.5 V batteries (X6).

Features and Benefits:

  • 3 -1/2 digits, LCD display with maximum reading of 1999 with decimal point and measurement unit

  • Accuracy ± (0.3% of reading + 1 digit)

  • Open-terminal voltage 1.0 V maximum

  • Overload indication 'OL'

  • Zero adjust knob

  • Low battery indication

  • Reading speed 2.5 times per second

  • Operating temperature and RH value 5 °C to 40 °C, 80% RH or lower

  • Storage temperature and RH value -10 °C to 60 °C, 70%RH or lower

  • Power supply 1.5 V x 6 NEDA 15F IEC R6 JIS SUM-3

  • AC input voltage 100 Vac to 240 Vac 0.3 A with input frequency of 60 Hz or 50 Hz

  • Free voltage DC output 9 Vdc (8∼11 Vdc maximum)

  • Fuse protection 2 A/25 V (5 mm x 20 mm), fast minimum interrupt ratings 1500 A

  • Supply current greater than 0.5 A

  • Dimensions 160 x 100 x 52 mm

  • Weight approximately 700 g

Typical Applications

Ohmmeters are electrical instruments that measure electrical resistance of a circuit. There are various types of meters available with different sensitivity levels which include micro, mega and milliohm meters. These RS PRO meters are milliohm meters and can be used for measuring:

  • Resistance

  • Motor coils

  • Transformers

  • Printed circuit boards

  • Conductors

  • Light electricity

  • Welding point

FAQs



Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

Set of test clips, instruction manual

Stock information temporarily unavailable.

€ 434.88

€ 434.88 Each (Exc. Vat)

€ 539.25

€ 539.25 Each (inc. VAT)

RS PRO Handheld Ohmmeter, 20000 Ω Max, 100μΩ Resolution, 4 Wire

Calibration type

€ 434.88

€ 434.88 Each (Exc. Vat)

€ 539.25

€ 539.25 Each (inc. VAT)

RS PRO Handheld Ohmmeter, 20000 Ω Max, 100μΩ Resolution, 4 Wire
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Resistance Measurement

20000 Ω

Resistance Measurement Resolution

100µΩ

Measurement Type

4 Wire

Power Source

Battery

Handheld

Yes

Weight

700g

Height

160mm

Length

100mm

Maximum Accuracy

±0.3 % +1 Digit

Width

52mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Milliohm Meter ILOM-508A

RS PRO milliohm meter ILOM-508A is a great value instrument for precise impedance measurement by the four-wire type with one pair of coated clips. It offers a large measurement range from 0.1 mΩ to 20 kΩ in six switchable steps. This device has many great features including D-H switch lockup readings for LCD display. Milliohm meters are ideal for measuring low resistance at high precision to verify the value of the electrical circuit. This meter is powered by 1.5 V batteries (X6).

Features and Benefits:

  • 3 -1/2 digits, LCD display with maximum reading of 1999 with decimal point and measurement unit

  • Accuracy ± (0.3% of reading + 1 digit)

  • Open-terminal voltage 1.0 V maximum

  • Overload indication 'OL'

  • Zero adjust knob

  • Low battery indication

  • Reading speed 2.5 times per second

  • Operating temperature and RH value 5 °C to 40 °C, 80% RH or lower

  • Storage temperature and RH value -10 °C to 60 °C, 70%RH or lower

  • Power supply 1.5 V x 6 NEDA 15F IEC R6 JIS SUM-3

  • AC input voltage 100 Vac to 240 Vac 0.3 A with input frequency of 60 Hz or 50 Hz

  • Free voltage DC output 9 Vdc (8∼11 Vdc maximum)

  • Fuse protection 2 A/25 V (5 mm x 20 mm), fast minimum interrupt ratings 1500 A

  • Supply current greater than 0.5 A

  • Dimensions 160 x 100 x 52 mm

  • Weight approximately 700 g

Typical Applications

Ohmmeters are electrical instruments that measure electrical resistance of a circuit. There are various types of meters available with different sensitivity levels which include micro, mega and milliohm meters. These RS PRO meters are milliohm meters and can be used for measuring:

  • Resistance

  • Motor coils

  • Transformers

  • Printed circuit boards

  • Conductors

  • Light electricity

  • Welding point

FAQs



Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

Set of test clips, instruction manual