Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Handheld Thermohygrometer, ±3 %RH Accuracy, +60°C Max, 99%RH Max

RS Stock No.: 489-3165Brand: RS PRO
brand-logo
View all in Hygrometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+60°C

Maximum Humidity Measurement

99%RH

Best Temperature Measurement Accuracy

±0.8 °C

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±3 %RH

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Functions

Hold

Power Source

Battery

Battery Type

AAA

Battery Life

500 h

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Weight

235g

Stock information temporarily unavailable.

P.O.A.

RS PRO Handheld Thermohygrometer, ±3 %RH Accuracy, +60°C Max, 99%RH Max

P.O.A.

RS PRO Handheld Thermohygrometer, ±3 %RH Accuracy, +60°C Max, 99%RH Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+60°C

Maximum Humidity Measurement

99%RH

Best Temperature Measurement Accuracy

±0.8 °C

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±3 %RH

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Functions

Hold

Power Source

Battery

Battery Type

AAA

Battery Life

500 h

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Weight

235g