RS PRO Handheld Thermometer & Probe Kit for HVAC, Legionella Use, Type T Thermocouple Probe, 1 Input(s), +1372°C Max,

RS Stock No.: 255-522Brand: RS PRO
View all in Digital Thermometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1372°C

Thermometer Type

Handheld

Probe Type

T

Best Accuracy

±0.2 °C (±0.1%)

Application

HVAC, Legionella

Number of Temperature Inputs

1

Resolution

0.1°→1000°

Data Storage

No

Length

130mm

Width

70mm

Temperature Scale

Centigrade, Fahrenheit

Weight

155g

Battery Type

9V

Country of Origin

United Kingdom

Product details

RS PRO Thermometer Kit - Temperature Measuring Kit – Type T

This thermometer kit may be used to monitor and record temperatures of both standing or flowing water, the surface of pipes and tanks to ensure that hot water is above 50°C and cold water is below 20°C. The immersion probe should be placed in the water to a minimum depth of 25 mm, the temperature can then be logged in the book provided. The surface probe may be used to take the temperature of pipes and tanks, which then may be recorded in the log book.


This kit is ideal for testing the water for legionella bacterium which is harmful to people (Legionnaire's disease). This kit can be used to test specifically for legionella in workplaces, residential and privately managed accommodation such as hospitals, care homes, holiday camping sites and many more.

Features include:

MM2000 Digital Thermometer

  • Measurement Range : -200 to 1372°C

  • Accuracy @ 23°C: ±0.2°C ±0.15% of reading

  • Battery: PP3


TM03 Immersion Temperature Probe
  • Temperature Range: -50 to +400 °C

  • Probe Dimensions: 100 mm x 3 mm

  • Supplied with 2 m curly cable plus miniature plug


TS04 Surface Temperature Probe

  • Temperature Range: -50 to +250

  • Probe Dimensions: 110 mm x 8.5 mm

  • Fitted with 2 m curly cable plus miniature plug

What do you get?

  • MM2000 Thermometer with battery & holster

  • Type T surface probe

  • Type T immersion probe

  • Type T fine wire

  • Attachment pads (100 off)

  • Instruction booklet

  • Guidance notes on Legionella

  • Temperature record book

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers

  • Food preparation and catering

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

FAQs

Why choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

What is Legionnaires’ disease?


Legionnaires’ disease is a potentially fatal form of pneumonia. The cause of the disease is a bacterium called legionella pneumophila. The disease is caught by inhaling small droplets of water suspended in the air which contain the legionella bacterium which is mainly found in: stagnant water e.g. in ponds and rivers or in buildings containing cooling towers, evaporation condensers, air conditioning and industrial cooling systems, humidifiers, spa baths and hot and cold water systems.

€ 405.90

€ 405.90 Each (Exc. Vat)

€ 503.32

€ 503.32 Each (inc. VAT)

RS PRO Handheld Thermometer & Probe Kit for HVAC, Legionella Use, Type T Thermocouple Probe, 1 Input(s), +1372°C Max,

€ 405.90

€ 405.90 Each (Exc. Vat)

€ 503.32

€ 503.32 Each (inc. VAT)

RS PRO Handheld Thermometer & Probe Kit for HVAC, Legionella Use, Type T Thermocouple Probe, 1 Input(s), +1372°C Max,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1372°C

Thermometer Type

Handheld

Probe Type

T

Best Accuracy

±0.2 °C (±0.1%)

Application

HVAC, Legionella

Number of Temperature Inputs

1

Resolution

0.1°→1000°

Data Storage

No

Length

130mm

Width

70mm

Temperature Scale

Centigrade, Fahrenheit

Weight

155g

Battery Type

9V

Country of Origin

United Kingdom

Product details

RS PRO Thermometer Kit - Temperature Measuring Kit – Type T

This thermometer kit may be used to monitor and record temperatures of both standing or flowing water, the surface of pipes and tanks to ensure that hot water is above 50°C and cold water is below 20°C. The immersion probe should be placed in the water to a minimum depth of 25 mm, the temperature can then be logged in the book provided. The surface probe may be used to take the temperature of pipes and tanks, which then may be recorded in the log book.


This kit is ideal for testing the water for legionella bacterium which is harmful to people (Legionnaire's disease). This kit can be used to test specifically for legionella in workplaces, residential and privately managed accommodation such as hospitals, care homes, holiday camping sites and many more.

Features include:

MM2000 Digital Thermometer

  • Measurement Range : -200 to 1372°C

  • Accuracy @ 23°C: ±0.2°C ±0.15% of reading

  • Battery: PP3


TM03 Immersion Temperature Probe
  • Temperature Range: -50 to +400 °C

  • Probe Dimensions: 100 mm x 3 mm

  • Supplied with 2 m curly cable plus miniature plug


TS04 Surface Temperature Probe

  • Temperature Range: -50 to +250

  • Probe Dimensions: 110 mm x 8.5 mm

  • Fitted with 2 m curly cable plus miniature plug

What do you get?

  • MM2000 Thermometer with battery & holster

  • Type T surface probe

  • Type T immersion probe

  • Type T fine wire

  • Attachment pads (100 off)

  • Instruction booklet

  • Guidance notes on Legionella

  • Temperature record book

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers

  • Food preparation and catering

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

FAQs

Why choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

What is Legionnaires’ disease?


Legionnaires’ disease is a potentially fatal form of pneumonia. The cause of the disease is a bacterium called legionella pneumophila. The disease is caught by inhaling small droplets of water suspended in the air which contain the legionella bacterium which is mainly found in: stagnant water e.g. in ponds and rivers or in buildings containing cooling towers, evaporation condensers, air conditioning and industrial cooling systems, humidifiers, spa baths and hot and cold water systems.