RS PRO Hard Bristle Red Scrubbing Brush, Polyester bristle material
RS Stock No.: 178-7661Brand: RS PRO

Technical Document
Specifications
Brand
RS ProApplication
Hand Cleaning
Hard/Soft
Hard
Bristle Material
Polyester
Colour
Red
Product Depth
95mm
Product Width
270mm
Brush Type
Nail Brush
Country of Origin
China
€ 13.86
€ 13.86 Each (Exc. Vat)
€ 17.19
€ 17.19 Each (inc. VAT)
RS PRO Hard Bristle Red Scrubbing Brush, Polyester bristle material
1
€ 13.86
€ 13.86 Each (Exc. Vat)
€ 17.19
€ 17.19 Each (inc. VAT)
RS PRO Hard Bristle Red Scrubbing Brush, Polyester bristle material
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProApplication
Hand Cleaning
Hard/Soft
Hard
Bristle Material
Polyester
Colour
Red
Product Depth
95mm
Product Width
270mm
Brush Type
Nail Brush
Country of Origin
China