RS PRO HDMI 2.1, 2m Male HDMI to Male HDMIUltra High Speed 8K @ 60Hz

RS Stock No.: 266-8481Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

RS Pro

Length

2m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

Ultra High Speed

HDMI Version

HDMI 2.1

Maximum Resolution

8K @ 60Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Outer Sheath Material

Nylon

Country of Origin

China

Stock information temporarily unavailable.

€ 74.71

€ 74.71 1 Box of 5 (Exc. Vat)

€ 92.64

€ 92.64 1 Box of 5 (inc. VAT)

RS PRO HDMI 2.1, 2m Male HDMI to Male HDMIUltra High Speed 8K @ 60Hz

€ 74.71

€ 74.71 1 Box of 5 (Exc. Vat)

€ 92.64

€ 92.64 1 Box of 5 (inc. VAT)

RS PRO HDMI 2.1, 2m Male HDMI to Male HDMIUltra High Speed 8K @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

2m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

Ultra High Speed

HDMI Version

HDMI 2.1

Maximum Resolution

8K @ 60Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Outer Sheath Material

Nylon

Country of Origin

China